Vishay PTC Thermistor, PTC Type 10 Ω 18 mm 5.5 mm
- RS Stock No.:
- 782-883
- Mfr. Part No.:
- PTCTL7MR100SBE
- Brand:
- Vishay
Get a bulk buy discount
Add 10 more to save £0.70
View bulk pricing optionsSubtotal (1 unit)*
£1.11
(exc. VAT)
£1.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 564 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £1.11 | - |
| 10 - 24 | £1.04 | £0.70 |
| 25 - 49 | £0.93 | £4.50 |
| 50 - 99 | £0.90 | £10.50 |
| 100 + | £0.84 | £27.00 |
*price indicative
- RS Stock No.:
- 782-883
- Mfr. Part No.:
- PTCTL7MR100SBE
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | PTCTL | |
| Product Type | PTC Thermistor | |
| Temperature Coefficient Type | PTC | |
| Packaging | Bulk | |
| Automotive Standard | No | |
| Mount Type | Free | |
| Application | Telecom | |
| Pin Count | 2 | |
| Resistance at 25°C | 10Ω | |
| Diameter | 13mm | |
| Height | 18mm | |
| Standards/Approvals | UL1434 | |
| Termination Style | Lead | |
| Depth | 5.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 25°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series PTCTL | ||
Product Type PTC Thermistor | ||
Temperature Coefficient Type PTC | ||
Packaging Bulk | ||
Automotive Standard No | ||
Mount Type Free | ||
Application Telecom | ||
Pin Count 2 | ||
Resistance at 25°C 10Ω | ||
Diameter 13mm | ||
Height 18mm | ||
Standards/Approvals UL1434 | ||
Termination Style Lead | ||
Depth 5.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 25°C | ||
- COO (Country of Origin):
- CN
The Vishay Thermal protection device is a ceramic-based thermistor offering reliable overload protection for telecommunication applications. Its design ensures effective performance against current surges, safeguarding sensitive equipment.
Withstands overload currents up to 10 A, ensuring safety during surges
Operates effectively within a temperature range of 0 to 70 °C, suitable for diverse environments
Clear marking on a grey coated body facilitates easy identification
UL 1434 approved, confirming compliance with safety standards
Related links
- Vishay PTC Thermistor, PTC Type 56 Ω 20 mm 20 mm 5.5 mm
- Vishay PTC Thermistor, PTC Type 500 Ω 5.5 mm 5 mm
- Vishay PTC Thermistor, PTC Type 22 Ω 5.5 mm 8.5 mm
- Vishay PTC Thermistor, PTC Type 1.2 kΩ 5.5 mm 5 mm
- Vishay PTC Thermistor, PTC Type 8.4 Ω 5.5 mm 12.5 mm
- Vishay PTC Thermistor, PTC Type 1500 Ω 17 mm 20 mm 800 μm
- Vishay PTC Thermistor Coated 20 mm 4.5 mm
- Vishay Thermistor, PTC Type 0.9 Ω 37.5 mm 5.5 mm
