Lotus Microsystems LTG Series Thermal Jumper Chip, 700 μm Thick, 150 W/mK, 1.6 mm, 800μm, Silicone
- RS Stock No.:
- 881-152
- Mfr. Part No.:
- LTG060370CT
- Brand:
- Lotus Microsystems
Get a bulk buy discount
Add 10 more to save £0.80
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£3.13
(exc. VAT)
£3.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | £3.13 | £0.313 | - |
| 10 - 24 | £3.05 | £0.305 | £0.80 |
| 25 + | £2.97 | £0.297 | £4.00 |
*price indicative
- RS Stock No.:
- 881-152
- Mfr. Part No.:
- LTG060370CT
- Brand:
- Lotus Microsystems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lotus Microsystems | |
| Product Type | Thermal Jumper Chip | |
| Thickness | 700μm | |
| Thermal Conductivity | 150W/mK | |
| Trade Name | LTG | |
| Conductive Material | Silicone | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Length | 1.6mm | |
| Series | LTG | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand Lotus Microsystems | ||
Product Type Thermal Jumper Chip | ||
Thickness 700μm | ||
Thermal Conductivity 150W/mK | ||
Trade Name LTG | ||
Conductive Material Silicone | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Length 1.6mm | ||
Series LTG | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- TW
The Lotus Microsystems electrically-isolated SMT thermal jumper designed to enhance thermal management in electronic devices by efficiently guiding heat away from critical components.
High thermal conductivity ensures effective heat dissipation
High insulation resistance prevents electrical connectivity
Designed for precise package sizing to fit various applications
Low coefficient of thermal expansion promotes reliability
Related links
- Lotus Microsystems LTG Series Thermal Jumper Chip 1.6 mm, 800μm
- Lotus Microsystems LTG Series Thermal Jumper Chip 600 μm, 300μm
- Lotus Microsystems LTG Series Thermal Jumper Chip 1 mm, 500μm
- Lotus Microsystems LTG Series Thermal Jumper Chip 3.2 mm, 1.6mm
- Lotus Microsystems LTG Series Thermal Jumper Chip 2 mm, 1.2mm
- TGlobal TG-A6200 Series Thermal Pad 6.2 W/mK, Silicone
- GCS Thermal GCSR Series Thermal Pad 15 W/mK, Fibreglass
- TGlobal TG Series Thermal Pad 14.5 W/mK, Silicone
