Lotus Microsystems LTG Series Thermal Jumper Chip, 700 μm Thick, 150 W/mK, 1 mm, 500μm, Silicone
- RS Stock No.:
- 881-150
- Mfr. Part No.:
- LTG040270CT
- Brand:
- Lotus Microsystems
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£2.50
(exc. VAT)
£3.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | £2.50 | £0.25 | - |
| 10 - 24 | £2.44 | £0.244 | 2% |
| 25 + | £2.38 | £0.238 | 4% |
*price indicative
- RS Stock No.:
- 881-150
- Mfr. Part No.:
- LTG040270CT
- Brand:
- Lotus Microsystems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lotus Microsystems | |
| Product Type | Thermal Jumper Chip | |
| Thickness | 700μm | |
| Thermal Conductivity | 150W/mK | |
| Trade Name | LTG | |
| Conductive Material | Silicone | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Width | 500μm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Series | LTG | |
| Select all | ||
|---|---|---|
Brand Lotus Microsystems | ||
Product Type Thermal Jumper Chip | ||
Thickness 700μm | ||
Thermal Conductivity 150W/mK | ||
Trade Name LTG | ||
Conductive Material Silicone | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Width 500μm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Series LTG | ||
- COO (Country of Origin):
- TW
The Lotus Microsystems thermal jumper offers exceptional thermal conductivity and insulation, designed specifically to efficiently dissipate heat away from high-power components during operation.
High thermal conductivity enhances heat dissipation for critical components
Electrically isolated to prevent unwanted electrical connections
Available in multiple standard EIA sizes for versatile applications
RoHS compliant, ensuring adherence to environmental standards
Related links
- Lotus Microsystems LTG Series Thermal Jumper Chip 1 mm, 500μm
- Lotus Microsystems LTG Series Thermal Jumper Chip 600 μm, 300μm
- Lotus Microsystems LTG Series Thermal Jumper Chip 1.6 mm, 800μm
- Lotus Microsystems LTG Series Thermal Jumper Chip 2 mm, 1.2mm
- Lotus Microsystems LTG Series Thermal Jumper Chip 3.2 mm, 1.6mm
- TGlobal TG-A6200 Series Thermal Pad 6.2 W/mK, Silicone
- GCS Thermal GCSR Series Thermal Pad 15 W/mK, Fibreglass
- TGlobal TG Series Thermal Pad 14.5 W/mK, Silicone
