Lotus Microsystems LTG Series Thermal Jumper Chip, 300 μm Thick, 150 W/mK, 600 μm, 300μm, Silicone
- RS Stock No.:
- 881-148
- Mfr. Part No.:
- LTG020130CT
- Brand:
- Lotus Microsystems
Get a bulk buy discount
Add 10 more to save £1.00
View bulk pricing optionsSubtotal (1 tape of 20 units)*
£4.15
(exc. VAT)
£4.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | £4.15 | £0.208 | - |
| 10 - 24 | £4.05 | £0.203 | £1.00 |
| 25 + | £3.94 | £0.197 | £5.25 |
*price indicative
- RS Stock No.:
- 881-148
- Mfr. Part No.:
- LTG020130CT
- Brand:
- Lotus Microsystems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lotus Microsystems | |
| Product Type | Thermal Jumper Chip | |
| Thickness | 300μm | |
| Thermal Conductivity | 150W/mK | |
| Trade Name | LTG | |
| Conductive Material | Silicone | |
| Length | 600μm | |
| Width | 300μm | |
| Standards/Approvals | RoHS | |
| Series | LTG | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Lotus Microsystems | ||
Product Type Thermal Jumper Chip | ||
Thickness 300μm | ||
Thermal Conductivity 150W/mK | ||
Trade Name LTG | ||
Conductive Material Silicone | ||
Length 600μm | ||
Width 300μm | ||
Standards/Approvals RoHS | ||
Series LTG | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- TW
The Lotus Microsystems electrically-isolated SMT thermal jumper designed to effectively manage heat distribution away from hot electronic components, ensuring efficient thermal performance within various applications.
High thermal conductivity enhances heat dissipation
Silicon substrate offers excellent thermomechanical properties
Designed for high precision package sizing
RoHS compliant for environmentally-friendly use
Multiple standard EIA sizes available for compatibility
Related links
- Lotus Microsystems LTG Series Thermal Jumper Chip 1.6 mm, 800μm
- Lotus Microsystems LTG Series Thermal Jumper Chip 1 mm, 500μm
- Lotus Microsystems LTG Series Thermal Jumper Chip 2 mm, 1.2mm
- Lotus Microsystems LTG Series Thermal Jumper Chip 3.2 mm, 1.6mm
- Vishay Thermal Jumper Chip, 14°C/W 800 μm 1.55 mm 800μm
- Vishay Thermal Jumper Chip, 15°C/W 800 μm 6.4 mm 3.2mm
- Vishay Thermal Jumper Chip, 4°C/W 800 μm 3.2 mm 6.4mm
- Vishay Thermal Jumper Chip, 4°C/W 800 μm 1.6 mm 3.2mm
