Lotus Microsystems LTG Series Thermal Jumper Chip, 700 μm Thick, 150 W/mK, 3.2 mm, 1.6mm, Silicone
- RS Stock No.:
- 881-154
- Mfr. Part No.:
- LTG120670CT
- Brand:
- Lotus Microsystems
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£5.20
(exc. VAT)
£6.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 - 9 | £5.20 | £0.52 |
| 10 - 24 | £5.07 | £0.507 |
| 25 + | £4.94 | £0.494 |
*price indicative
- RS Stock No.:
- 881-154
- Mfr. Part No.:
- LTG120670CT
- Brand:
- Lotus Microsystems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lotus Microsystems | |
| Product Type | Thermal Jumper Chip | |
| Thickness | 700μm | |
| Thermal Conductivity | 150W/mK | |
| Trade Name | LTG | |
| Conductive Material | Silicone | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Series | LTG | |
| Select all | ||
|---|---|---|
Brand Lotus Microsystems | ||
Product Type Thermal Jumper Chip | ||
Thickness 700μm | ||
Thermal Conductivity 150W/mK | ||
Trade Name LTG | ||
Conductive Material Silicone | ||
Width 1.6mm | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Series LTG | ||
- COO (Country of Origin):
- TW
The Lotus Microsystems thermally-isolated jumper is engineered to efficiently manage heat dissipation from hot electronic components, ensuring reliability in thermal performance for sensitive applications.
High thermal conductivity for effective heat management
Electrically isolated design prevents unwanted current flow
Low coefficient of thermal expansion enhances durability
Available in standard EIA sizes for versatile integration
Related links
- Lotus Microsystems LTG Series Thermal Jumper Chip 1.6 mm, 800μm
- Lotus Microsystems LTG Series Thermal Jumper Chip 600 μm, 300μm
- Lotus Microsystems LTG Series Thermal Jumper Chip 1 mm, 500μm
- Lotus Microsystems LTG Series Thermal Jumper Chip 2 mm, 1.2mm
- Vishay Thermal Jumper Chip, 4°C/W 800 μm 3.2 mm 6.4mm
- Vishay Thermal Jumper Chip, 14°C/W 800 μm 1.55 mm 800μm
- Vishay Thermal Jumper Chip, 15°C/W 800 μm 6.4 mm 3.2mm
- Vishay Thermal Jumper Chip, 4°C/W 800 μm 1.6 mm 3.2mm
