Lotus Microsystems LTG Series Thermal Jumper Chip, 800 μm Thick, 150 W/mK, 1 mm, 500μm, Silicone
- RS Stock No.:
- 881-149
- Mfr. Part No.:
- LTG040280ST
- Brand:
- Lotus Microsystems
Get a bulk buy discount
Add 10 more to save £0.60
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£2.50
(exc. VAT)
£3.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | £2.50 | £0.25 | - |
| 10 - 24 | £2.44 | £0.244 | £0.60 |
| 25 + | £2.38 | £0.238 | £3.00 |
*price indicative
- RS Stock No.:
- 881-149
- Mfr. Part No.:
- LTG040280ST
- Brand:
- Lotus Microsystems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lotus Microsystems | |
| Product Type | Thermal Jumper Chip | |
| Thickness | 800μm | |
| Thermal Conductivity | 150W/mK | |
| Trade Name | LTG | |
| Conductive Material | Silicone | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Series | LTG | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Lotus Microsystems | ||
Product Type Thermal Jumper Chip | ||
Thickness 800μm | ||
Thermal Conductivity 150W/mK | ||
Trade Name LTG | ||
Conductive Material Silicone | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Series LTG | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- TW
The Lotus Microsystems thermal jumper provides efficient heat management in Compact electronic devices, utilising high thermal conductivity and insulation resistance to enhance performance and reliability. It is Ideal for applications that demand optimal thermal solutions.
High thermal conductivity enables effective heat dissipation
Electrically isolated to prevent unintended connections
Precision package sizing accommodates various applications
RoHS compliant for environmentally friendly integration
Available in standard EIA sizes for versatile use
Related links
- Lotus Microsystems LTG Series Thermal Jumper Chip 1 mm, 500μm
- Lotus Microsystems LTG Series Thermal Jumper Chip 600 μm, 300μm
- Lotus Microsystems LTG Series Thermal Jumper Chip 1.6 mm, 800μm
- Lotus Microsystems LTG Series Thermal Jumper Chip 2 mm, 1.2mm
- Lotus Microsystems LTG Series Thermal Jumper Chip 3.2 mm, 1.6mm
- TGlobal TG-A6200 Series Thermal Pad 6.2 W/mK, Silicone
- GCS Thermal GCSR Series Thermal Pad 15 W/mK, Fibreglass
- TGlobal TG Series Thermal Pad 14.5 W/mK, Silicone
