Panasonic EYG Series Sheets, 100 μm Thick, 700 W/mK, 230 mm, 180mm, Graphite
- RS Stock No.:
- 814-222
- Mfr. Part No.:
- EYGS182310DP
- Brand:
- Panasonic
Subtotal (1 unit)*
£35.14
(exc. VAT)
£42.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.14 |
*price indicative
- RS Stock No.:
- 814-222
- Mfr. Part No.:
- EYGS182310DP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Sheets | |
| Thickness | 100μm | |
| Thermal Conductivity | 700W/mK | |
| Self-Adhesive | No | |
| Trade Name | PGS Graphite Sheets | |
| Conductive Material | Graphite | |
| Length | 230mm | |
| Width | 180mm | |
| Standards/Approvals | RoHS | |
| Series | EYG | |
| Maximum Operating Temperature | 400°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Sheets | ||
Thickness 100μm | ||
Thermal Conductivity 700W/mK | ||
Self-Adhesive No | ||
Trade Name PGS Graphite Sheets | ||
Conductive Material Graphite | ||
Length 230mm | ||
Width 180mm | ||
Standards/Approvals RoHS | ||
Series EYG | ||
Maximum Operating Temperature 400°C | ||
- COO (Country of Origin):
- JP
The Panasonic Graphite Sheet is a high-performance thermal management solution designed for efficient heat dissipation in Compact electronic applications. Its thin and flexible structure allows for custom shapes suited to various configurations.
Excellent thermal conductivity ranging from 700 to 1000 W/(m·K)
Lightweight with a specific gravity of 0.85 to 1.00 g/cm
Flexible design enables easy cutting or trimming without compromising performance
Low thermal resistance streamlines heat transfer
Compliant with RoHS standards, ensuring environmental safety
Related links
- Panasonic EYG Series Thermal Interface Sheet 1000 W/mK 180mm, Graphite
- Panasonic EYG Series Thermal Interface Sheet 700 W/mK 180mm, Graphite
- Panasonic EYG Series Sheets 700 W/mK 115mm, Graphite
- Panasonic EYG Series Sheets 700 W/mK 90mm, Graphite
- Panasonic EYG Series Sheets 1000 W/mK 90mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 180mm, Graphite
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 400 W/mK 180mm, Graphite TIM
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 200 W/mK 180mm, Graphite TIM
