Panasonic EYG Series Sheets, 100 μm Thick, 700 W/mK, 180 mm, 115mm, Graphite
- RS Stock No.:
- 814-230
- Mfr. Part No.:
- EYGS121810DP
- Brand:
- Panasonic
Image representative of range
Subtotal (1 unit)*
£17.56
(exc. VAT)
£21.07
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.56 |
*price indicative
- RS Stock No.:
- 814-230
- Mfr. Part No.:
- EYGS121810DP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Sheets | |
| Thickness | 100μm | |
| Thermal Conductivity | 700W/mK | |
| Self-Adhesive | No | |
| Trade Name | PGS Graphite Sheets | |
| Conductive Material | Graphite | |
| Length | 180mm | |
| Width | 115mm | |
| Standards/Approvals | RoHS | |
| Series | EYG | |
| Maximum Operating Temperature | 400°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Sheets | ||
Thickness 100μm | ||
Thermal Conductivity 700W/mK | ||
Self-Adhesive No | ||
Trade Name PGS Graphite Sheets | ||
Conductive Material Graphite | ||
Length 180mm | ||
Width 115mm | ||
Standards/Approvals RoHS | ||
Series EYG | ||
Maximum Operating Temperature 400°C | ||
- COO (Country of Origin):
- JP
The Panasonic Graphite Sheet is a high-performance thermal Interface material designed for efficient heat management. This 100 μm thick sheet ensures optimal thermal conductivity while conforming to tight spaces, Ideal for various Advanced applications.
Thermal conductivity ranges from 700 to 1000 W/(m·K)
Lightweight with a specific gravity between 0.85 and 1.00 g/cm
Flexible design allows for easy cutting and customization
Low thermal resistance enhances overall efficiency
ROHS compliant and suitable for eco-conscious applications
Related links
- Panasonic EYG Series Sheets 700 W/mK 115mm, Graphite
- Panasonic Self-Adhesive Thermal Interface Sheet 1000 W/mK 115mm, Graphite
- RS PRO Thermal Interface Sheet 1600 W/mK 115mm, Graphite
- RS PRO GCSR Series Self-Adhesive Thermal Interface Sheet 1000 W/mK 115mm, Graphite
- RS PRO Self-Adhesive Thermal Interface Sheet 1000 W/mK 115mm, Graphite
- RS PRO GCSR Series Self-Adhesive Thermal Interface Sheet 1600 W/mK 115mm, Graphite
- RS PRO GCSR Series Self-Adhesive Thermal Interface Sheet 1600 W/mK 115mm, Graphite
- RS PRO GCSR Series Self-Adhesive Thermal Interface Sheet 1600 W/mK 115mm, Graphite
