Qnity Laird Thermal Pad, 5 mm Thick, 3 W/mK, Silicon, 9 in, 228.6mm
- RS Stock No.:
- 766-941
- Mfr. Part No.:
- A12624-01
- Brand:
- Qnity Laird
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£113.59
(exc. VAT)
£136.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £113.59 |
| 10 - 24 | £102.23 |
| 25 + | £99.96 |
*price indicative
- RS Stock No.:
- 766-941
- Mfr. Part No.:
- A12624-01
- Brand:
- Qnity Laird
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Product Type | Thermal Pad | |
| Thickness | 5mm | |
| Thermal Conductivity | 3W/mK | |
| Material | Silicon | |
| Width | 228.6mm | |
| Standards/Approvals | UL94 V0 | |
| Length | 9in | |
| Colour | Blue, Violet | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Product Type Thermal Pad | ||
Thickness 5mm | ||
Thermal Conductivity 3W/mK | ||
Material Silicon | ||
Width 228.6mm | ||
Standards/Approvals UL94 V0 | ||
Length 9in | ||
Colour Blue, Violet | ||
- COO (Country of Origin):
- CN
The Laird a Dupont Business Thermal Interface pad is designed to deliver efficient heat transfer in demanding applications. Its proprietary boron nitride filler ensures excellent thermal conductivity while maintaining extreme softness for minimal thermal resistance. The pad is electrically insulating, naturally tacky without adhesives, and remains stable across a wide temperature range from –45°C to 200°C.
Very high compliancy suitable for low stress applications
Meets UL 94 V0 flammability rating
Related links
- Qnity Laird Thermal Pad 3 W/mK 9 in, 228.6mm
- Qnity Laird Thermal Pad 1.2 W/mK 9 in, 228.6mm
- Qnity Laird Thermal Pad 5 W/mK 9 in, 228.6mm
- Qnity Laird Thermal Transfer Pad 4 W/mK 18 in, 18in
- Laird Connectivity A15896 Series Pad 5 W/mK 228.6mm
- Qnity Laird Flame Retardant Fibreglass Thermal Pad, 18 mm x 305mm x 0.23 mm
- Qnity Laird T-flex 600 Series Self-Adhesive Thermal Interface Sheet 3 W/mK 100mm, Boron Nitride
- Qnity Laird T-flex 300 Series Self-Adhesive Thermal Interface Sheet 1.2 W/mK 100mm, Ceramic Filled
