Laird Connectivity A15896 Series Pad, 228.6 mm Thick, 5 W/mK, 228.6 mm, 228.6mm
- RS Stock No.:
- 283-7987
- Distrelec Article No.:
- 301-65-783
- Mfr. Part No.:
- A15896-06
- Brand:
- Laird Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 283-7987
- Distrelec Article No.:
- 301-65-783
- Mfr. Part No.:
- A15896-06
- Brand:
- Laird Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Connectivity | |
| Product Type | Pad | |
| Thickness | 228.6mm | |
| Thermal Conductivity | 5W/mK | |
| Hardness | 66 Shore 00 | |
| Standards/Approvals | No | |
| Width | 228.6mm | |
| Length | 228.6mm | |
| Colour | Grey | |
| Series | A15896 | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -45°C | |
| Select all | ||
|---|---|---|
Brand Laird Connectivity | ||
Product Type Pad | ||
Thickness 228.6mm | ||
Thermal Conductivity 5W/mK | ||
Hardness 66 Shore 00 | ||
Standards/Approvals No | ||
Width 228.6mm | ||
Length 228.6mm | ||
Colour Grey | ||
Series A15896 | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -45°C | ||
- COO (Country of Origin):
- CZ
Related links
- Qnity Laird Thermal Pad 3 W/mK 9 in, 228.6mm
- Qnity Laird Thermal Pad 1.2 W/mK 9 in, 228.6mm
- Qnity Laird Thermal Pad 5 W/mK 9 in, 228.6mm
- Fellowes Black Gel Mouse Pad & Wrist Rest 19.1 mm Height 279.4 mm 228.6mm
- Qnity Laird Thermal Transfer Pad 4 W/mK 18 in, 18in
- TGlobal TG-A9000 Series Thermal Pad 9 W/mK, Silicone
- TGlobal TG-A6200 Series Thermal Pad 6.2 W/mK, Silicone
- Bergquist Gap Pad 2500S20 Series Self-Adhesive Thermal Pad 2.4 W/mK 100mm, Fibreglass Reinforced
