Bergquist Gap Pad 2500S20 Series Self-Adhesive Thermal Pad, 500 μm Thick, 2.4 W/mK, 100 mm, 100mm, Fibreglass Reinforced
- RS Stock No.:
- 711-027
- Mfr. Part No.:
- 2165422
- Brand:
- Bergquist
Subtotal (1 pack of 32 units)*
£266.66
(exc. VAT)
£319.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £266.66 | £8.333 |
*price indicative
- RS Stock No.:
- 711-027
- Mfr. Part No.:
- 2165422
- Brand:
- Bergquist
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Product Type | Thermal Pad | |
| Thickness | 500μm | |
| Thermal Conductivity | 2.4W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Fibreglass Reinforced Polymer | |
| Hardness | 20 Shore 00 | |
| Thermal Impedance | 0.3°C-in²/W | |
| Width | 100mm | |
| Standards/Approvals | RoHS | |
| Length | 100mm | |
| Colour | Light Yellow | |
| Series | Gap Pad 2500S20 | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -60°C | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Pad | ||
Thickness 500μm | ||
Thermal Conductivity 2.4W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Fibreglass Reinforced Polymer | ||
Hardness 20 Shore 00 | ||
Thermal Impedance 0.3°C-in²/W | ||
Width 100mm | ||
Standards/Approvals RoHS | ||
Length 100mm | ||
Colour Light Yellow | ||
Series Gap Pad 2500S20 | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bergquist Gap Pad is a highly conformable and thermally conductive solution designed for effective heat management in various applications, maintaining optimal performance under low pressure conditions.
Thermal conductivity of 2.4 W/m-K ensures efficient heat transfer
Fibreglass reinforcement enhances handling and tear resistance
Low 'S-Class' thermal resistance allows for effective performance at ultra-low pressures
Inherent surface tack provides stick-in-place characteristics for easy application
Related links
- Bergquist Gap Pad 2500S20 Series Self-Adhesive Thermal Pad 2.4 W/mK 100mm, Fibreglass Reinforced
- Bergquist Gap Pad 2500S20 Series Self-Adhesive Thermal Pad 2.4 W/mK 100mm, Fibreglass Reinforced
- Bergquist Gap Pad 3000S30 Series Self-Adhesive Thermal Pad 3 W/mK 100mm, Fibreglass Reinforced
- Bergquist Gap Pad 3000S30 Series Self-Adhesive Thermal Pad 3 W/mK 100mm, Fibreglass Reinforced
- Bergquist Gap Pad 2500S20 Series Self-Adhesive Thermal Interface Sheet 2.4 W/mK 100mm,
- Bergquist Self-Adhesive Thermal Gap Pad 2.4 W/mK 100mm, Fibreglass Reinforced Polymer
- Bergquist Gap Pad 3000S30 Series Self-Adhesive Thermal Pad 0.8 W/mK 100mm, Fibreglass Filled
- Bergquist Self-Adhesive Thermal Interface Sheet 2 W/mK 100mm, Gap Pad 2200SF
