Bergquist Self-Adhesive Thermal Gap Pad, 3.2 mm Thick, 2.4 W/mK, 100 mm, 100mm, Fibreglass Reinforced Polymer

Subtotal (1 unit)*

£37.00

(exc. VAT)

£44.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 49 unit(s), ready to ship from another location
Units
Per unit
1 +£37.00

*price indicative

RS Stock No.:
287-6551
Distrelec Article No.:
175-59-937
Mfr. Part No.:
2165424
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Product Type

Thermal Gap Pad

Thickness

3.2mm

Thermal Conductivity

2.4W/mK

Self-Adhesive

Yes

Conductive Material

Fibreglass Reinforced Polymer

Hardness

20 Shore 00

Width

100mm

Length

100mm

Standards/Approvals

RoHS Compliant

Colour

Light Yellow

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-60°C

COO (Country of Origin):
CN
The gap pad is a highly conformable and thermally conductive material designed for low-stress applications that require excellent heat transfer. With a thermal conductivity of 2.4 W/m-K, this reinforced 'S-Class' material is ideal for use between processors and heat sinks, graphics chips and heat sinks, and in DVD and CDROM electronics cooling. Its ultra conformable and gel-like modulus makes it easy to handle and provides added tear resistance. The Gap Pad 2500S20 is well-suited for low-pressure applications that use fixed standoff or clip mounting.

Thermal conductivity of 2.4 W/m-K for efficient heat transfer

Reinforced with fiberglass for added tear resistance

Ultra-conformable and gel-like modulus for easy handling

Designed for low-stress applications

Inherent surface tack on both sides for stick-in-place characteristics during assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy