FLIR TG268 USB 2.0 Thermal Imaging Camera, 45 °C 160 x 120 pixels Detector Resolution RSCAL
- RS Stock No.:
- 456-310
- Mfr. Part No.:
- TG268
- Brand:
- FLIR
Subtotal (1 unit)*
£512.50
(exc. VAT)
£615.00
(inc. VAT)
FREE delivery for orders over £60.00
- 32 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £512.50 |
*price indicative
- RS Stock No.:
- 456-310
- Mfr. Part No.:
- TG268
- Brand:
- FLIR
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Maximum Temperature Measurement | 45°C | |
| Battery Type | Rechargeable Lithium-ion | |
| Product Type | Thermal Imaging Camera | |
| Detector Resolution | 160 x 120 pixels | |
| Display Resolution | 320 x 240 pixel | |
| Interface Type | USB 2.0 | |
| Thermal Sensitivity | 50mK | |
| Horizontal Angle of View | 44° | |
| Vertical Angle of View | 57° | |
| Power Source | Lithium-ion Battery | |
| Plug Type | USB Type C | |
| Minimum Focus Distance | 0.5m | |
| Battery Life | 5h | |
| Standards/Approvals | UL, CE, CB, NRCan, RCM, FDA, IEC608251, CEC | |
| Diagonal Display Size | 2.4in | |
| Model Number | TG268 | |
| Calibrated | RSCAL | |
| Image Enhancement | Yes | |
| Image Storage | eMMC | |
| Emissivity | 0.1 to 0.99 | |
| Hazardous Area Certification | No | |
| Battery Level Indicator | Yes | |
| IR/Visual Image Combination | MSX | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Maximum Temperature Measurement 45°C | ||
Battery Type Rechargeable Lithium-ion | ||
Product Type Thermal Imaging Camera | ||
Detector Resolution 160 x 120 pixels | ||
Display Resolution 320 x 240 pixel | ||
Interface Type USB 2.0 | ||
Thermal Sensitivity 50mK | ||
Horizontal Angle of View 44° | ||
Vertical Angle of View 57° | ||
Power Source Lithium-ion Battery | ||
Plug Type USB Type C | ||
Minimum Focus Distance 0.5m | ||
Battery Life 5h | ||
Standards/Approvals UL, CE, CB, NRCan, RCM, FDA, IEC608251, CEC | ||
Diagonal Display Size 2.4in | ||
Model Number TG268 | ||
Calibrated RSCAL | ||
Image Enhancement Yes | ||
Image Storage eMMC | ||
Emissivity 0.1 to 0.99 | ||
Hazardous Area Certification No | ||
Battery Level Indicator Yes | ||
IR/Visual Image Combination MSX | ||
- COO (Country of Origin):
- TW
Related links
- FLIR TG268 USB 2.0 Thermal Imaging Camera, 45 °C 160 x 120 pixels Detector Resolution
- FLIR TG298 USB 2.0 Thermal Imaging Camera, 45 °C 160 x 120 pixels Detector Resolution
- FLIR TG297 FLIR TG297 USB Type C 1030 °C 160 x 120 pixels Detector Resolution RSCAL
- FLIR TG267 FLIR TG267 USB Type C 380 °C 160 x 120 pixels Detector Resolution RSCAL
- FLIR TG297 FLIR TG297 USB Type C 1030 °C 160 x 120 pixels Detector Resolution
- FLIR TG267 FLIR TG267 USB Type C 380 °C 160 x 120 pixels Detector Resolution
- Testo 868s 865S USB 2.0 Thermal Imaging Camera, 650 °C 160 x 120 pixel Detector Resolution RSCAL
- Testo 865s 865S USB 2.0 Thermal Imaging Camera, 280 °C 160 x 120 pixel Detector Resolution RSCAL