Testo 865S 865s USB 2.0 Thermal Imaging Camera, 280 °C 160 x 120 pixel Detector Resolution, RSCAL

Subtotal (1 unit)*

£1,124.50

(exc. VAT)

£1,349.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,124.50

*price indicative

RS Stock No.:
245-0492
Mfr. Part No.:
0560 8651
Brand:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Battery Type

Lithium-ion

Maximum Temperature Measurement

280°C

Product Type

Thermal Imaging Camera

Detector Resolution

160 x 120 pixel

Display Resolution

320 x 240 pixel

Interface Type

USB 2.0

Horizontal Angle of View

31°

Thermal Sensitivity

0.1°C

Vertical Angle of View

23°

Focus Type

Fixed

Power Source

Mains, Lithium-ion Battery

Refresh Rate

9Hz

Minimum Focus Distance

500mm

Battery Life

4h

Standards/Approvals

IEC 6006826, EU 2014/30/EU, IEC 60529(IP54)

Weight

510g

Series

865S

Diagonal Display Size

89mm

Hazardous Area Certification

No

Voice Recorder

No

Length

219mm

Model Number

865s

Calibrated

RSCAL

Image Enhancement

Yes

Visual Camera

No

Radiometric Video on Camera

Yes

Depth

95mm

Accuracy

±2 %

Image Storage

Internal Storage

Emissivity

0.01 to 1

Width

96mm

IR/Visual Image Combination

IR

Spatial Resolution IFOV

3.4mrad

COO (Country of Origin):
DE

Testo 865s Thermal Imaging Camera, ±2°C Measuring Accuracy, -20°C to +280°C Temperature Measuring Range - 0560 8651


Use this thermal imaging Camera from Testo to identify temperature regulation problems in your work environment. It detects infrared energy and converts it into a colour-coded image that lets you determine the relative temperature of a specific area. A display resolution of 320 x 240 pixels ensures a clear picture. The device is easy to use by simply turning it on and pointing it at the object you want to measure.

Features & Benefits


• Thermal sensitivity of < 0.1 °C (100 mK)

Applications


• Electrical engineering

• Fire rescue services

• Automotive industry

• Medical sector

• Construction sites

Do I need to connect this thermal imaging Camera to a power source?


No, this device uses a rechargeable lithium-ion battery with a battery life of four hours for portable use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy