FLIR Bluetooth, DisplayPort, USB 2.0, Wi-Fi Thermal Imaging Camera, -20 → 650 °C, 640 x 480pixel Detector

Subtotal (1 unit)*

£11,913.04

(exc. VAT)

£14,295.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11,913.04

*price indicative

RS Stock No.:
431-914
Mfr. Part No.:
FLIR E96 42 + 14
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Temperature Measurement Range

-20 → 650 °C

Detector Resolution

640 x 480pixel

Display Resolution

640 x 480pixel

Interface Type

Bluetooth, DisplayPort, USB 2.0, Wi-Fi

Calibrated

RSCAL

COO (Country of Origin):
EE
The FLIR Advanced Thermal Imaging Camera 42° + 14° with lens is our first pistol-grip camera with 640 x 480 thermal resolution so inspectors can survey high-voltage, hazardous targets safely and quickly diagnose electrical and mechanical failures. The FLIR E96 offers complete coverage of near and distant targets through a range of lens options. Pair the E96 with a FLIR Flex View™ dual field-of-view lens to instantly switch from wide-area to telephoto scanning in one push of a button. The onboard FLIR Inspection Route runs pre-planned routes to help inspectors stay organized when surveying large or multiple locations.

Automatic uploading images
Direct transfer from the camera to the cloud
Easy and secure storage
Convenient sharing options

Related links