FLIR USB 2.0, Bluetooth, WiFi Thermal Imaging Camera, 1500 °C 640 x 480 pixel Detector Resolution, RSCAL

Subtotal (1 unit)*

£10,252.50

(exc. VAT)

£12,303.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10,252.50

*price indicative

RS Stock No.:
431-872
Mfr. Part No.:
FLIR E96 14
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Battery Type

Rechargeable Lithium-ion

Maximum Temperature Measurement

1500°C

Product Type

Thermal Imaging Camera

Detector Resolution

640 x 480 pixel

Display Resolution

640 x 480 pixel

Interface Type

USB 2.0, Bluetooth, WiFi

Focus Type

Manual

Power Source

Battery

Plug Type

USB Type C

Maximum Focus Distance

1m

Battery Life

2.5h

Minimum Focus Distance

1m

Standards/Approvals

RoHS, IEC 6006826, EN 6100062, IEC 60068230/24, (IEC 60529), IEC 60068227, ETSI EN 301 4891, EN 6100063, IEC/EN 609501, IEC/EN 623681, CSA/UL/KC/SAA/PSE 609501, ETSI EN 301 48917

Weight

1kg

Diagonal Display Size

4in

Hazardous Area Certification

No

Length

278.4mm

Calibrated

RSCAL

Visual Camera

Yes

Image Enhancement

Yes

Depth

271.96mm

Battery Level Indicator

Yes

Spatial Resolution IFOV

0.38mrad

Width

116.1mm

Accuracy

±2 %

COO (Country of Origin):
EE
The FLIR Advanced Thermal Imaging Camera with 14° lens is our first pistol-grip camera with 640 x 480 thermal resolution so inspectors can survey high-voltage, hazardous targets safely and quickly diagnose electrical and mechanical failures. The FLIR E96 offers complete coverage of near and distant targets through a range of lens options. Pair the E96 with a FLIR Flex View™ dual field-of-view lens to instantly switch from wide-area to telephoto scanning in one push of a button. The onboard FLIR Inspection Route runs pre-planned routes to help inspectors stay organized when surveying large or multiple locations.

Automatic uploading images

Direct transfer from the camera to the cloud

Easy and secure storage

Convenient sharing options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy