FLIR Bluetooth, DisplayPort, USB 2.0, Wi-Fi Thermal Imaging Camera, -20 → 650 °C, 640 x 480pixel Detector

Subtotal (1 unit)*

£8,567.45

(exc. VAT)

£10,280.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8,567.45

*price indicative

RS Stock No.:
431-854
Mfr. Part No.:
FLIR E86 42
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Temperature Measurement Range

-20 → 650 °C

Detector Resolution

640 x 480pixel

Display Resolution

640 x 480pixel

Interface Type

Bluetooth, DisplayPort, USB 2.0, Wi-Fi

Calibrated

RSCAL

COO (Country of Origin):
EE
The FLIR Advanced Thermal Imaging Camera with 42° lens is packed with high-performance features needed for fast, accurate detection, and when paired with a FLIR Flex View dual field-of-view lens you can instantly switch from wide-area to telephoto scanning. This 464 x 348 pixel thermal camera has an expanded temperature measurement range for easier detection of hot spots and hidden anomalies on electrical and mechanical assets. Interchangeable Auto Cal lenses offer complete coverage of near and distant targets, while FLIR imaging technology such as UltraMax and MSX ensure crisp, vibrant thermal images. The onboard FLIR Inspection Route runs pre-planned routes to help you stay organized when surveying large or multiple locations.

Automatic uploading images
Direct transfer from the camera to the cloud
Easy and secure storage
Convenient sharing options

Related links