FLIR Bluetooth, DisplayPort, USB 2.0, Wi-Fi Thermal Imaging Camera, -20 → 650 °C, 640 x 480pixel Detector
- RS Stock No.:
- 431-853
- Mfr. Part No.:
- FLIR E86 42
- Brand:
- FLIR
Subtotal (1 unit)*
£8,609.84
(exc. VAT)
£10,331.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8,609.84 |
*price indicative
- RS Stock No.:
- 431-853
- Mfr. Part No.:
- FLIR E86 42
- Brand:
- FLIR
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
| Brand | FLIR | |
| Temperature Measurement Range | -20 → 650 °C | |
| Detector Resolution | 640 x 480pixel | |
| Display Resolution | 640 x 480pixel | |
| Interface Type | Bluetooth, DisplayPort, USB 2.0, Wi-Fi | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Temperature Measurement Range -20 → 650 °C | ||
Detector Resolution 640 x 480pixel | ||
Display Resolution 640 x 480pixel | ||
Interface Type Bluetooth, DisplayPort, USB 2.0, Wi-Fi | ||
- COO (Country of Origin):
- EE
The FLIR Advanced Thermal Imaging Camera with 42° lens is packed with high-performance features needed for fast, accurate detection, and when paired with a FLIR Flex View dual field-of-view lens you can instantly switch from wide-area to telephoto scanning. This 464 x 348 pixel thermal camera has an expanded temperature measurement range for easier detection of hot spots and hidden anomalies on electrical and mechanical assets. Interchangeable Auto Cal lenses offer complete coverage of near and distant targets, while FLIR imaging technology such as UltraMax and MSX ensure crisp, vibrant thermal images. The onboard FLIR Inspection Route runs pre-planned routes to help you stay organized when surveying large or multiple locations.
Automatic uploading images
Direct transfer from the camera to the cloud
Easy and secure storage
Convenient sharing options
Direct transfer from the camera to the cloud
Easy and secure storage
Convenient sharing options
Related links
- FLIR Bluetooth USB 2.0 -20 → 650 °C, 640 x 480pixel Detector
- FLIR Bluetooth USB 2.0 -20 → 650 °C, 320 x 240pixel Detector
- RS PRO RS-9888 USB -20 → +550 °C, 640 x 480pixel Detector Resolution
- FLIR T560-42 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR T560-24-42 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- RS PRO RS-9888 USB -20 → +550 °C, 640 x 480pixel Detector Resolution With RS
- FLIR T560-24-14-42 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR T560 Wireless Thermal Imaging Camera 640 x 480pixel Detector Resolution