Kontakt Chemie Zinc Oxide Thermal Grease, 0.41 W/mK, Tube

Subtotal (1 unit)*

£25.34

(exc. VAT)

£30.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 22 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.34

*price indicative

RS Stock No.:
131-6331
Distrelec Article No.:
303-08-435
Mfr. Part No.:
32716
Brand:
Kontakt Chemie
Find similar products by selecting one or more attributes.
Select all

Brand

Kontakt Chemie

Product Type

Thermal Grease

Thermal Conductivity

0.41W/mK

Physical State

Paste

Package Size

100 g

Dispensing Method

Tube

Standards/Approvals

RoHS

Chemical Component

Zinc Oxide

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
BE

Kontakt Chemie Thermal Grease, 100 g Pack Size - 32716


This thermal grease enhances thermal conductivity and improves heat dissipation in electronic components, helping to prevent overheating in devices such as CPUs, printed circuit boards, and control assemblies.

Features & Benefits


• High thermal conductivity for efficient heat management

• Excellent moisture buffering ensures consistent performance

• Low metallic impurities protect sensitive components

• Suitable for application on clean, dry surfaces

• Operating temperature range suits diverse conditions

Applications


• Enhances thermal efficiency in printed circuit boards

• Ideal for electronic components requiring effective heat transfer

• Used in control assemblies to ensure operational stability

• Compatible with cooling systems needing thermal interface materials

What precautions should be taken during application?


Ensure surfaces are clean and dry before applying, and avoid mixing with other products.

Can it be used on powered equipment?


It is not advisable to apply on energised equipment due to potential risks.

What is the recommended storage for optimal performance?


Store in a cool, dry place to maintain properties and prevent degradation.

How it can be clean up if there is spillage?


Use an appropriate solvent for any spillage, adhering to safety protocols during clean-up.

Is there a specific method for applying the compound?


Apply a thin, even layer on the surfaces requiring coverage, avoiding clumps for effective heat transfer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy