Kontakt Chemie Zinc Oxide Thermal Grease, Tube

Subtotal (1 unit)*

£10.61

(exc. VAT)

£12.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.61

*price indicative

RS Stock No.:
131-6332
Distrelec Article No.:
303-08-433
Mfr. Part No.:
32044
Brand:
Kontakt Chemie
Find similar products by selecting one or more attributes.
Select all

Brand

Kontakt Chemie

Product Type

Thermal Grease

Package Size

20 g

Physical State

Paste

Dispensing Method

Tube

Standards/Approvals

RoHS

Maximum Operating Temperature

300°C

Chemical Component

Zinc Oxide

Minimum Operating Temperature

-50°C

RoHS Status: Exempt

Kontakt Chemie Thermal Grease, 20g Pack Size, -40 to +200°C Operating Temperature Range - 32044


This thermal grease enhances heat transfer between electronic components, facilitating efficient heat dissipation. By improving thermal conductivity, it is crucial for effective heat management in various electronic devices.

Features & Benefits


• High thermal conductivity for efficient heat dissipation

• Excellent moisture buffering reduces the risk of damage

• Low metallic impurities minimise the risk of electrical interference

• Suitable for a wide operating temperature range of -40 to +200°C

• Paste consistency allows for easy application and adherence

• Provides effective cooling for control assemblies and printed circuit boards

Applications


• Enhancing thermal performance of printed circuit boards

• Utilised in electronic components subjected to high temperatures

• Ideal for control assemblies requiring critical thermal management

• Used in cooling applications to extend device longevity

How should it be applied for best results?


Ensure the surface is clean and dry before application.

Can it be used with other heat transfer compounds?


Mixing with other products is not advised for optimum performance.

What precautions should be taken during use?


Do not apply it to energised equipment to avoid hazards.

How can it be ensure proper application on surfaces?


A thin, even layer is recommended to maximise thermal conductivity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy