ETA 2-5700 Thermal Circuit Breaker -, 10A Current Rating 1-Pole, Panel

Subtotal (1 unit)*

£23.01

(exc. VAT)

£27.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.01

*price indicative

RS Stock No.:
288-4089
Distrelec Article No.:
133-07-441
Mfr. Part No.:
2-5700-IG2-P10-10A
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Current Rating

10A

Product Type

Thermal Circuit Breaker

Number of Poles

1

Series

2-5700

Mount Type

Panel

Terminal Type

Blade Terminal

Tripping Characteristics

Thermal

Standards/Approvals

EN 60934

Rated AC Voltage

240V ac

Breaking Capacity

200A

Rated DC Voltage

48V dc

RoHS Status: Exempt

COO (Country of Origin):
TN
The single pole thermal circuit breaker is a miniaturised, push-to-reset mechanism with trip-free operation. It is designed for panel mounting with a thread neck and offers voltage ratings of AC 240 V and DC 48 V. Approved to CBE standard EN 60934, this circuit breaker is suitable for a variety of applications.

Miniaturised single pole thermal circuit breaker with push-to-reset mechanism

Snap action operation for trip-free functionality

Available in versions for panel mounting with thread neck

Voltage ratings of AC 240 V and DC 48 V for versatility

Approved to CBE standard EN 60934 for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy