ETA 2-5700 Thermal Circuit Breaker -, 8A Current Rating 1-Pole, Panel
- RS Stock No.:
- 288-4092
- Distrelec Article No.:
- 133-07-447
- Mfr. Part No.:
- 2-5700-IG2-P10-DD-8A
- Brand:
- ETA
Subtotal (1 unit)*
£25.21
(exc. VAT)
£30.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.21 |
*price indicative
- RS Stock No.:
- 288-4092
- Distrelec Article No.:
- 133-07-447
- Mfr. Part No.:
- 2-5700-IG2-P10-DD-8A
- Brand:
- ETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 8A | |
| Number of Poles | 1 | |
| Series | 2-5700 | |
| Mount Type | Panel | |
| Terminal Type | Blade Terminal | |
| Tripping Mechanism | Anaerobic Adhesive | |
| Standards/Approvals | EN 60934 | |
| Rated AC Voltage | 250V ac | |
| Breaking Capacity | 200A | |
| Rated DC Voltage | 28V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 8A | ||
Number of Poles 1 | ||
Series 2-5700 | ||
Mount Type Panel | ||
Terminal Type Blade Terminal | ||
Tripping Mechanism Anaerobic Adhesive | ||
Standards/Approvals EN 60934 | ||
Rated AC Voltage 250V ac | ||
Breaking Capacity 200A | ||
Rated DC Voltage 28V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Single pole thermal circuit breaker with press to reset, tease free, trip free, snap action mechanism. Type 2-5000 is available with optional manual release (-H), type 2-5700 can be supplied as a push circuit breaker. Fitted with flange or thread neck for panel mounting.
Vibration and shock resistance
Corrosion resistance
Approved to CBE standard EN 60934
Related links
- ETA 2 5700 Thermal Circuit Breaker - Panel
- ETA 2 5700 Thermal Circuit Breaker - Panel
- ETA 2 5700 Thermal Circuit Breaker - Panel
- ETA 2 5700 Thermal Circuit Breaker - Panel
- ETA 2 5700 Thermal Circuit Breaker - Panel
- ETA 2 5700 Thermal Circuit Breaker - Panel
- ETA 2 5700 Thermal Circuit Breaker - Panel
- ETA 2 5700 Thermal Circuit Breaker - Panel
