ETA ETA 2-5700 Thermal Circuit Breaker -, 10A Current Rating 1-Pole, Panel Mount
- RS Stock No.:
- 285-7983
- Distrelec Article No.:
- 133-21-775
- Mfr. Part No.:
- 2-5700-IG1-P10-10A
- Brand:
- ETA
Subtotal (1 unit)*
£17.32
(exc. VAT)
£20.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.32 |
*price indicative
- RS Stock No.:
- 285-7983
- Distrelec Article No.:
- 133-21-775
- Mfr. Part No.:
- 2-5700-IG1-P10-10A
- Brand:
- ETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 10A | |
| Product Type | Thermal Circuit Breaker | |
| Range | ETA | |
| Series | 2-5700 | |
| Number of Poles | 1 | |
| Mount Type | Panel Mount | |
| Tripping Mechanism | Anaerobic Adhesive | |
| Tripping Characteristics | Thermal | |
| Standards/Approvals | RoHS, SVHC, REACH | |
| Rated AC Voltage | 250V ac | |
| Breaking Capacity | 200A | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 10A | ||
Product Type Thermal Circuit Breaker | ||
Range ETA | ||
Series 2-5700 | ||
Number of Poles 1 | ||
Mount Type Panel Mount | ||
Tripping Mechanism Anaerobic Adhesive | ||
Tripping Characteristics Thermal | ||
Standards/Approvals RoHS, SVHC, REACH | ||
Rated AC Voltage 250V ac | ||
Breaking Capacity 200A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The thermal circuit breaker is rated for 10A and provides resettable over-current protection with thermal tripping. It lacks a manual release mechanism and is designed for flush-mounting with hex and knurled nut fastening, suitable for single-hole mounting. Additionally, it is double insulated and features one pole breaking of the current circuit.
Operational temperature -20 to 60 °C
IP rating IP00, IP40
Related links
- ETA ETA 2-5700 Thermal Circuit Breaker - Panel
- ETA Thermal Overcurrent Circuit Breakers 2-5700 Thermal Circuit Breaker - Panel
- ETA 2 5700 Thermal Circuit Breaker - Panel
- ETA 2-5700 Thermal Circuit Breaker - Panel
- ETA ETA 2-5000 Thermal Circuit Breaker - Panel
- ETA 2-5700-IG1-P10 Thermal Circuit Breaker - Panel Mount
- ETA Thermal Overcurrent Circuit Breakers 2-5700 Thermal Circuit Breaker - Panel
- ETA 2-5700-IG1-P10 Thermal Circuit Breaker - Panel Mount
