ETA 2-5700-IG1-P10 Thermal Circuit Breaker -, 16A Current Rating 1-Pole, Panel Mount
- RS Stock No.:
- 288-4087
- Distrelec Article No.:
- 133-21-783
- Mfr. Part No.:
- 2-5700-IG1-P10-16A
- Brand:
- ETA
Subtotal (1 unit)*
£14.29
(exc. VAT)
£17.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.29 |
*price indicative
- RS Stock No.:
- 288-4087
- Distrelec Article No.:
- 133-21-783
- Mfr. Part No.:
- 2-5700-IG1-P10-16A
- Brand:
- ETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 16A | |
| Series | 2-5700-IG1-P10 | |
| Number of Poles | 1 | |
| Width | 50mm | |
| Mount Type | Panel Mount | |
| Terminal Type | Blade Terminal | |
| Tripping Mechanism | Anaerobic Adhesive | |
| Standards/Approvals | SVHC, RoHS, VDE and CSA, EN6094, REACH | |
| Rated AC Voltage | 250V ac | |
| Breaking Capacity | 400A | |
| Rated DC Voltage | 28V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 16A | ||
Series 2-5700-IG1-P10 | ||
Number of Poles 1 | ||
Width 50mm | ||
Mount Type Panel Mount | ||
Terminal Type Blade Terminal | ||
Tripping Mechanism Anaerobic Adhesive | ||
Standards/Approvals SVHC, RoHS, VDE and CSA, EN6094, REACH | ||
Rated AC Voltage 250V ac | ||
Breaking Capacity 400A | ||
Rated DC Voltage 28V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The thermal circuit breaker designed for resettable over-current protection, activated by thermal tripping. It's a flush-mount type suitable for single-hole mounting, secured with hex and knurled nut fastening. The breaker offers double insulation and one-pole breaking of the current circuit, providing enhanced safety features for electrical systems, typically found in appliances, equipment, or automotive applications.
Without manual release mechanism
IP rating IP00, IP40
Related links
- ETA 2-5700-IG1-P10 Thermal Circuit Breaker - Panel Mount
- ETA ETA 2-5700 Thermal Circuit Breaker - Panel Mount
- ETA 2 5700 Thermal Circuit Breaker - Panel
- ETA 2 to 5000 15A Current Rating 1-Pole, Panel
- ETA ETA 2-5700 Thermal Circuit Breaker - Panel
- ETA 2-5700-IG1 Thermal Circuit Breaker - Flush
- ETA 2-5700 Thermal Automotive Circuit Breakers - 1-Pole 250V ac, 28 V dc
- ETA 2-5700 Thermal Automotive Circuit Breakers - 1-Pole 250V ac, 28 V dc
