TE Connectivity W31 Thermal Circuit Breaker -, 5A Current Rating 1-Pole, Panel

Subtotal (1 unit)*

£42.24

(exc. VAT)

£50.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.24

*price indicative

RS Stock No.:
901-094
Mfr. Part No.:
4-1393247-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Current Rating

5A

Product Type

Thermal Circuit Breaker

Number of Poles

1

Series

W31

Width

17.53mm

Mount Type

Panel

Terminal Type

Screw

Mount Hole Size

11.91 mm

Tripping Mechanism

Series Trip

Reset Actuator Type

Toggle

Tripping Characteristics

Series Trip

Standards/Approvals

UL

Rated AC Voltage

240V ac

Height

35.15mm

Rated DC Voltage

50V dc

Breaking Capacity

1kA

COO (Country of Origin):
CN
The TE Connectivity Circuit Breaker is a high-quality single-pole thermal Protector engineered for panel mount installations. Featuring a Durable silver toggle actuator, it provides reliable overcurrent safeguarding for diverse industrial and commercial electrical systems.

Current rating of 5 amperes

Supports voltages up to 240 VAC or 50 VDC

Single pole thermal tripping mechanism

Robust screw Terminal termination style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy