TE Connectivity W31 Thermal Circuit Breaker -, 20A Current Rating 1-Pole, Panel
- RS Stock No.:
- 901-066
- Mfr. Part No.:
- 3-1393247-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£42.24
(exc. VAT)
£50.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £42.24 |
*price indicative
- RS Stock No.:
- 901-066
- Mfr. Part No.:
- 3-1393247-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 20A | |
| Series | W31 | |
| Number of Poles | 1 | |
| Width | 17.53mm | |
| Mount Type | Panel | |
| Mount Hole Size | 11.91 mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Series Trip | |
| Reset Actuator Type | Toggle | |
| Tripping Characteristics | Series Trip | |
| Height | 40.64mm | |
| Standards/Approvals | UL | |
| Rated AC Voltage | 240V ac | |
| Depth | 35.15mm | |
| Rated DC Voltage | 50V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 20A | ||
Series W31 | ||
Number of Poles 1 | ||
Width 17.53mm | ||
Mount Type Panel | ||
Mount Hole Size 11.91 mm | ||
Terminal Type Screw | ||
Tripping Mechanism Series Trip | ||
Reset Actuator Type Toggle | ||
Tripping Characteristics Series Trip | ||
Height 40.64mm | ||
Standards/Approvals UL | ||
Rated AC Voltage 240V ac | ||
Depth 35.15mm | ||
Rated DC Voltage 50V dc | ||
- COO (Country of Origin):
- CN
The TE Connectivity Thermal Circuit Breaker is a versatile safety solution that combines the functionality of a protective breaker with an on/off toggle switch. Designed for panel mounting, this Potter and Brumfield W31 series component provides reliable overcurrent protection and manual control for industrial and commercial power systems.
Single pole configuration with toggle actuator
Rated for 20A at 240 VAC or 50 VDC
Secure screw termination for stable electrical contact
Dual function as both switch and circuit Protector
Related links
- TE Connectivity W31 Thermal Circuit Breaker - Panel
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - Panel
- TE Connectivity W31 Thermal Circuit Breaker - Direct
- TE Connectivity W31 Thermal Circuit Breaker - Direct
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - Direct
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - Direct
- TE Connectivity W31 Thermal Circuit Breaker - 1-Pole, 50 A Current Rating
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - Direct
