TE Connectivity TE Connectivity W28 Circuit Breaker - 1-Pole, Panel, 16A Current Rating, 1 kA, 250V ac, 32 V dc
- RS Stock No.:
- 503-230
- Distrelec Article No.:
- 304-60-000
- Mfr. Part No.:
- 1423313-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 35 units)*
£341.25
(exc. VAT)
£409.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £341.25 | £9.75 |
*price indicative
- RS Stock No.:
- 503-230
- Distrelec Article No.:
- 304-60-000
- Mfr. Part No.:
- 1423313-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 16A | |
| Product Type | Circuit Breaker | |
| Number of Poles | 1 | |
| Series | W28 | |
| Range | TE Connectivity | |
| Mount Type | Panel | |
| Terminal Type | Straight Quick Connect | |
| Reset Actuator Type | Push to Reset | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | VDE Certificate | |
| Rated DC Voltage | 32V dc | |
| Breaking Capacity | 1kA | |
| Break Time | 2.2 to 15 Sec | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 16A | ||
Product Type Circuit Breaker | ||
Number of Poles 1 | ||
Series W28 | ||
Range TE Connectivity | ||
Mount Type Panel | ||
Terminal Type Straight Quick Connect | ||
Reset Actuator Type Push to Reset | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals VDE Certificate | ||
Rated DC Voltage 32V dc | ||
Breaking Capacity 1kA | ||
Break Time 2.2 to 15 Sec | ||
- COO (Country of Origin):
- TW
The TE Connectivity thermal circuit breaker is meticulously designed to provide robust protection in a compact form. With a series trip configuration and an elegant black actuator, it operates effectively under varying voltages, ensuring safety in demanding applications. Known for its reliability and efficiency, this product accommodates up to 16 A across both AC and DC voltages, making it a versatile choice for intricate electrical systems. Its rapid trip response time between 2.2 to 15 seconds at 200% ensures that your circuits remain secure without compromising performance. The breaker integrates seamlessly into various settings and is ideal for those who value safety and dependability in their electrical components, encapsulating the essence of Potter & Brumfield's W28 series.
Offers enhanced electrical protection in diverse applications
Built for easy integration into panel mounts for user convenience
Features a push-to-reset actuator for straightforward operation
Constructed with a black bezel for a sleek, professional appearance
Designed to withstand environments with high interrupt capacity
Meets key compliance standards to ensure safe operational use
Ideal for situations necessitating quick responses to overloads
Related links
- TE Connectivity W28 Circuit Breaker - Panel
- TE Connectivity W28 Thermal Circuit Breaker - Direct
- TE Connectivity W28 Thermal Circuit Breaker - Direct
- TE Connectivity W28 Thermal Circuit Breaker - Panel
- TE Connectivity W28 Thermal Circuit Breaker - Panel
- TE Connectivity W28 Thermal Circuit Breaker - Direct
- TE Connectivity 139 Potter & Brumfield W28 Thermal Circuit Breaker - 1-Pole 5A Current Rating 250V ac,
- TE Connectivity 0.25 to 20 A W28 Thermal Circuit Breaker - Panel
