TE Connectivity W28 Thermal Circuit Breaker -, 4A Current Rating 1-Pole, Panel
- RS Stock No.:
- 901-069
- Mfr. Part No.:
- 3-1393250-7
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£3.43
(exc. VAT)
£4.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.43 |
*price indicative
- RS Stock No.:
- 901-069
- Mfr. Part No.:
- 3-1393250-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 4A | |
| Number of Poles | 1 | |
| Series | W28 | |
| Width | 19.31mm | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Tripping Mechanism | Series Trip | |
| Reset Actuator Type | Push to Reset | |
| Tripping Characteristics | Series Trip | |
| Standards/Approvals | UL | |
| Rated AC Voltage | 250V ac | |
| Height | 19.31mm | |
| Rated DC Voltage | 32V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 4A | ||
Number of Poles 1 | ||
Series W28 | ||
Width 19.31mm | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Tripping Mechanism Series Trip | ||
Reset Actuator Type Push to Reset | ||
Tripping Characteristics Series Trip | ||
Standards/Approvals UL | ||
Rated AC Voltage 250V ac | ||
Height 19.31mm | ||
Rated DC Voltage 32V dc | ||
- COO (Country of Origin):
- CN
The TE Connectivity thermal circuit breaker is designed for efficient overload protection and circuit management, ensuring reliable operation in various electronic systems with ease of use.
Push-to-reset functionality enhances user convenience and safety
Approved to numerous international standards, ensuring wide compliance
Replaces slow blow glass cartridge fuses, offering improved efficiency
Snap-in mounting allows for simple panel installation
Visual trip indication aids in quick diagnostics
Dielectric strength exceeds 1,500 volts, providing robust insulation
Compact design with a lightweight profile facilitates versatile applications
Related links
- TE Connectivity W28 Circuit Breaker - Panel
- TE Connectivity W28 Thermal Circuit Breaker - Direct
- TE Connectivity Potter & Brumfield W28 Thermal Magnetic Circuit Breaker - Panel
- TE Connectivity 139 Potter & Brumfield W28 Thermal Circuit Breaker - 1-Pole 5A Current Rating 250V ac, 32
- TE Connectivity W28 Thermal Circuit Breaker - Panel
- TE Connectivity W28 Thermal Circuit Breaker - Direct
- TE Connectivity 0.25 → 20 A W28 Thermal Circuit Breaker - Panel
- TE Connectivity W28 Thermal Circuit Breaker - Direct
