TE Connectivity W54 Circuit Breaker - 1-Pole, Panel, 15A Current Rating, 1 kA, 250V ac, 50 V dc
- RS Stock No.:
- 475-916
- Distrelec Article No.:
- 304-60-671
- Mfr. Part No.:
- 5-1423674-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 40 units)*
£197.02
(exc. VAT)
£236.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £197.02 | £4.926 |
*price indicative
- RS Stock No.:
- 475-916
- Distrelec Article No.:
- 304-60-671
- Mfr. Part No.:
- 5-1423674-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circuit Breaker | |
| Current Rating | 15A | |
| Series | W54 | |
| Number of Poles | 1 | |
| Mount Type | Panel | |
| Terminal Type | Straight Quick Connect | |
| Reset Actuator Type | Push to Reset | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Not Compliant | |
| Break Time | 5 to 30 Sec | |
| Breaking Capacity | 1kA | |
| Rated DC Voltage | 50V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circuit Breaker | ||
Current Rating 15A | ||
Series W54 | ||
Number of Poles 1 | ||
Mount Type Panel | ||
Terminal Type Straight Quick Connect | ||
Reset Actuator Type Push to Reset | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Not Compliant | ||
Break Time 5 to 30 Sec | ||
Breaking Capacity 1kA | ||
Rated DC Voltage 50V dc | ||
- COO (Country of Origin):
- US
The TE Connectivity Circuit breaker is designed to deliver reliable overcurrent protection in various applications. This thermal-type circuit breaker features a user-friendly push-to-reset actuator, ensuring ease of operation during maintenance tasks. Its robust construction allows for effective circuit management, with capabilities that cater to both military and commercial applications. With a voltage rating of 250 VAC and a remarkable interruption capacity, this circuit breaker guarantees enhanced safety and functionality in demanding environments. The sleek design is complemented by a white button colour, reflecting a modern aesthetic while providing high visibility. Engineered for efficiency, it embodies the perfect blend of performance and reliability, making it an essential component in electrical systems.
Thermal circuit breaker design ensures effective protection against overcurrent
User-friendly push-to-reset feature simplifies operational workflows
High interruption capacity supports critical electrical loads
Panel mount configuration allows for versatile installation options
Low halogen content supports environmental compliance
Streamlined design reduces the likelihood of misoperations
No illumination design enhances usability in low-light conditions
Related links
- TE Connectivity TE Connectivity W54 Circuit Breaker - 1-Pole 1 kA 50 V dc
- TE Connectivity TE Connectivity W51 Circuit Breaker - 1-Pole 15A Current Rating 125V ac, 50 V dc
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - Panel
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - Panel
- TE Connectivity W54 Thermal Circuit Breaker - Direct
- TE Connectivity W33 Thermal Circuit Breaker - 2-Pole 20A Current Rating 250V ac, 50 V dc
- TE Connectivity W57 Circuit Breaker - 1-Pole 20A Current Rating 250V ac, 50 V dc
- TE Connectivity W51 Thermal Circuit Breaker - 1-Pole 1 kA 50 V dc
