TE Connectivity W51 Thermal Circuit Breaker - 1-Pole, 15A Current Rating, 1 kA, 125V ac, 50 V dc

Subtotal (1 pack of 60 units)*

£179.29

(exc. VAT)

£215.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£179.29£2.988

*price indicative

RS Stock No.:
470-527
Distrelec Article No.:
304-63-260
Mfr. Part No.:
2-1423673-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Current Rating

15A

Product Type

Thermal Circuit Breaker

Series

W51

Number of Poles

1

Width

13.5mm

Terminal Type

Solder

Reset Actuator Type

Rocker

Rated AC Voltage

125V ac

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32

Rated DC Voltage

50V dc

Breaking Capacity

1kA

Break Time

4 to 40 ms

COO (Country of Origin):
US
The TE Connectivity Thermal circuit breaker is engineered for reliable performance in critical electrical applications. Designed with a trip-free mechanism, this switchable device boasts a vibrant red actuator for easy identification. With a robust operating voltage of 125 VAC and 50 VDC, this circuit breaker delivers consistent power management, ensuring the safety and efficiency of electrical systems. The device's fast trip time range of 4 to 40 seconds at 200% current enhances its responsiveness to fault conditions, making it an indispensable component for effective circuit protection. The circuit breaker also features solder terminals for secure connections, providing both stability and simplicity in installation. Its angular button design harmonises functionality with user-friendly operation, effectively bridging the gap between advanced technology and everyday usability.

Trip-free design enhances operational safety by preventing unintentional resets

Bright red actuator allows for easy visual identification and operation

Versatile operating voltage accommodates a wide range of applications

Fast trip time response improves protection against electrical faults

Solder terminals ensure secure and dependable electrical connections

User-friendly angular button design simplifies actuation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy