Oxley, Yellow Test Pin, Gold Plated Contact, Male

Subtotal (1 bag of 100 units)*

£59.27

(exc. VAT)

£71.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£59.27£0.593

*price indicative

RS Stock No.:
847-873
Mfr. Part No.:
B1060SMOX
Brand:
Oxley
Find similar products by selecting one or more attributes.
Select all

Brand

Oxley

Product Type

Test Pin

Colour

Yellow

Contact Material

Copper Alloy

Contact Plating

Gold

Gender

Male

Termination Method

Surface Mounting

Insulation Material

Polytetrafluoroethylene

Standards/Approvals

RohS

COO (Country of Origin):
GB
The Oxley surface mount test point provides a reliable connection method for accurate line tests in PCB assembly, supplied either loose or on tape and reel, enhancing the assembly process.

Low contact resistance ensures reliable connectivity

Unique retention mechanism promotes enhanced reliability

Gold plated finish standard with alternative options available

Suitable for hand or automatic assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy