Staubli Test Lead 32A, 600 V ac, 600V dc, Green, 2 m Lead Length
- RS Stock No.:
- 285-8036
- Distrelec Article No.:
- 301-36-506
- Mfr. Part No.:
- 66.9408-20025
- Brand:
- Staubli
Subtotal (1 unit)*
£12.90
(exc. VAT)
£15.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 44 unit(s) shipping from 16 November 2026
- Plus 25 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.90 |
*price indicative
- RS Stock No.:
- 285-8036
- Distrelec Article No.:
- 301-36-506
- Mfr. Part No.:
- 66.9408-20025
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 2m | |
| Product Type | Test Lead | |
| Connector Stackable A | Yes | |
| Test Lead Type | 4 mm Banana Cable | |
| Colour | Green | |
| Current | 32A | |
| Voltage | 600V ac, 600V ac | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Nickel Plated | |
| Insulation Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 2m | ||
Product Type Test Lead | ||
Connector Stackable A Yes | ||
Test Lead Type 4 mm Banana Cable | ||
Colour Green | ||
Current 32A | ||
Voltage 600V ac, 600V ac | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Standards/Approvals RoHS | ||
Contact Material Nickel Plated | ||
Insulation Material Silicone | ||
- COO (Country of Origin):
- DE
The Highly flexible test leads with insulation in Silicone with stackable diameter of 4 mm. The multilam plugs on both ends with retractable sleeve to prevent accidental touching.
RoHS compliant
Related links
- Staubli Test Lead 32A 600V dc 2 m Lead Length
- Staubli Test Lead 32A 600V dc 1 m Lead Length
- Staubli Test Lead 32A 600V dc 1.5 m Lead Length
- Staubli Test Lead 32A 600V 2 m Lead Length
- Staubli Test Lead 32A Green, 2 m Lead Length
- Staubli Test Lead 19A 600V 2 m Lead Length
- Staubli Test Lead 19A Green, 2 m Lead Length
- Staubli Test Lead 32A Blue 2 m Lead Length


