Staubli Test Lead 32A, 600 V ac, 600V dc, Yellow, 1.5 m Lead Length
- RS Stock No.:
- 285-8033
- Distrelec Article No.:
- 302-23-767
- Mfr. Part No.:
- 66.9408-15024
- Brand:
- Staubli
Subtotal (1 unit)*
£13.02
(exc. VAT)
£15.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 26 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.02 |
*price indicative
- RS Stock No.:
- 285-8033
- Distrelec Article No.:
- 302-23-767
- Mfr. Part No.:
- 66.9408-15024
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1.5m | |
| Product Type | Test Lead | |
| Colour | Yellow | |
| Current | 32A | |
| Test Lead Type | 4 mm Banana Cable | |
| Connector Stackable A | Yes | |
| Connector Stackable B | Yes | |
| Voltage | 600V ac, 600V ac | |
| Connector Gender A | Male | |
| Contact Material | Nickel Plated | |
| Standards/Approvals | RoHS | |
| Insulation Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1.5m | ||
Product Type Test Lead | ||
Colour Yellow | ||
Current 32A | ||
Test Lead Type 4 mm Banana Cable | ||
Connector Stackable A Yes | ||
Connector Stackable B Yes | ||
Voltage 600V ac, 600V ac | ||
Connector Gender A Male | ||
Contact Material Nickel Plated | ||
Standards/Approvals RoHS | ||
Insulation Material Silicone | ||
- COO (Country of Origin):
- DE
The highly flexible electrical cable with silicone insulation, making it ideal for connecting electrical devices without safety sockets. It features stackable Ø 4 mm MULTILAM plugs on both ends with protective collars and retractable sleeves, ensuring safety and preventing accidental touching. With a lead cross section of 2.5 mm² and lead lengths available in 50 cm, 100 cm, 150 cm, and 200 cm, this cable is versatile and reliable for various applications.
Highly flexible silicone insulated cable for connecting electrical devices without safety sockets
Stackable Ø 4 mm MULTILAM plugs on both ends with protective collars and retractable sleeves
Lead cross section of 2.5 mm² and available in 50 cm, 100 cm, 150 cm, and 200 cm lengths
Rated Values 600 V, CAT II, 32 A for safe and reliable performance
Surface treatment of electrical contact in Ni and base material in CuZn for durability
Lead insulation in SIL for added protection and reliability
Related links
- Staubli Test Lead 32A 600V dc 2 m Lead Length
- Staubli Test Lead 32A 600V dc 1 m Lead Length
- Staubli Test Lead 32A 600V dc 2 m Lead Length
- Staubli Test Lead 32A Green 1.5 m Lead Length
- Staubli Test Lead 19A 60 V 1.5 m Lead Length
- Staubli Test Lead 32A Black, 1.5 m Lead Length
- Staubli Test Lead 32A Red, 1.5 m Lead Length
- Staubli Test Lead 32A Green 2 m Lead Length


