Staubli Test Lead 32A, 600V, Blue, Blue, 2 m Lead Length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£23.12

(exc. VAT)

£27.74

(inc. VAT)

RS Stock No.:
285-8035
Distrelec Article No.:
301-36-504
Mfr. Part No.:
66.9408-20023
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Test Lead

Current

32 A

Voltage

600 V

Colour

Blue, Blue

Lead Length

2 m

Connector Gender A

Male

Connector Gender B

Male

Connector Orientation A

Angled

Connector Orientation B

Angled

Connector Shrouded A

Yes

Connector Shrouded B

Yes

Connector Stackable A

Yes

Connector Stackable B

Yes

Contact Material

Nickel Plated

Distrelec Product Id

30136504

Insulation Material

Silicone

Standards/Approvals

CE

Test Lead Type

4 mm Banana Cable

COO (Country of Origin):
DE
The Highly flexible test leads with insulation in Silicone with stackable diameter of 4 mm. The multilam plugs on both ends with retractable sleeve to prevent accidental touching.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy