Kvaser Black, Black Male Test Connector Adapter

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
289-0357
Distrelec Article No.:
125-77-609
Mfr. Part No.:
00723-9
Brand:
Kvaser
Find similar products by selecting one or more attributes.
Select all

Brand

Kvaser

Colour

Black, Black

Connector Gender A

Male

Product Type

Test Connector Adapter

Connector Gender B

Male

Distrelec Product Id

12577609

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The OBD II Adapter Cable is a durable and reliable cable designed for use with interfaces or other interfaces that isolate your computer from the vehicle's electrical system. With a moulded OBD II Male Connector for Type B (24 Volt) and Type A (12 Volt) and a moulded 9 Pin DSUB Female Connector with thumbscrews, this cable is 2500 mm long and made of thermoplastic rubber.

Connector P1 Moulded OBD II Male Connector for Type B (24 Volt) and Type A (12 Volt)

Connector P2 Moulded 9 Pin DSUB Female Connector with thumbscrews

Cable 2500 mm long cable made of durable thermoplastic rubber

Shielded Twist Pair design for CAN H and CAN L signals

Reference power not needed for High-Speed CAN communication

All unused positions are populated to ensure proper functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy