Fluke Black Male Test Connector Adapter
- RS Stock No.:
- 287-5614
- Mfr. Part No.:
- PM9093/001-EMEA
- Brand:
- Fluke
Subtotal (1 unit)*
£106.00
(exc. VAT)
£127.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.00 |
*price indicative
- RS Stock No.:
- 287-5614
- Mfr. Part No.:
- PM9093/001-EMEA
- Brand:
- Fluke
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Colour | Black | |
| Product Type | Test Connector Adapter | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Voltage | 600Vrms | |
| Connector Type A | BNC | |
| Connector Type B | BNC | |
| Standards/Approvals | IEC 613261, EN/IEC60529 | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Colour Black | ||
Product Type Test Connector Adapter | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Voltage 600Vrms | ||
Connector Type A BNC | ||
Connector Type B BNC | ||
Standards/Approvals IEC 613261, EN/IEC60529 | ||
- COO (Country of Origin):
- DE
Fluke Test Connector Adapter, 600Vrms Voltage Rating, Black - PM9093/001-EMEA
This test connector adaptor converts between BNC male and BNC female interfaces to enable secure signal connections in measurement set-ups. Designed for use with handheld and bench instrumentation, it provides a compact, rugged interface for linking equipment that requires BNC terminations while maintaining compatibility with common lab and field test rigs.
Features and Benefits:
• Rated to 600 Vrms for handling higher voltage signals safely
• Complies with IEC 61326 for EMC in controlled environments
• Meets EN/IEC 60529 protection requirements for ingress resistance
• Black finish enhances visibility and reduces glare
• Male-to-female BNC configuration simplifies cable reconfiguration
• Constructed for use with multimeter and test leads
• Complies with IEC 61326 for EMC in controlled environments
• Meets EN/IEC 60529 protection requirements for ingress resistance
• Black finish enhances visibility and reduces glare
• Male-to-female BNC configuration simplifies cable reconfiguration
• Constructed for use with multimeter and test leads
Applications
• Suitable for interconnecting measurement instruments with BNC ports
• Ideal for adapting probes to BNC-equipped oscilloscopes
• Used with multimeter inputs that accept BNC terminations
• Can be used for routine laboratory signal routing and diagnostics
• Used for field test set-ups requiring robust connector mating
• Ideal for adapting probes to BNC-equipped oscilloscopes
• Used with multimeter inputs that accept BNC terminations
• Can be used for routine laboratory signal routing and diagnostics
• Used for field test set-ups requiring robust connector mating
What voltage rating should I respect when using it with high-voltage probes?
The adaptor is rated for use up to 600 Vrms
do not exceed this value to avoid exceeding dielectric limits.
How does it perform in electrically noisy environments?
It is designed in accordance with IEC 61326, indicating suitability for equipment where electromagnetic compatibility is required.
Is the device protected against dust and splashing liquids?
The adaptor meets EN/IEC 60529 criteria, providing a defined level of ingress protection consistent with that standard.
Which connector genders are provided for quick reconfiguration?
It provides a BNC male on one end and a BNC female on the other to convert between connector types.
Related links
- Fluke Black Male Test Connector Adapter With Nickel Plated Beryllium Copper Alloy contacts and Nickel Plated
- Fluke Black, Red Test Connector Adapter
- Fluke Black Test Connector Adapter With Brass contacts and Gold Plated
- Kvaser Black, Black Male Test Connector Adapter
- Fluke Black Test Connector Adapter With Brass Gold Plated
- Fluke Black Test Connector Adapter With Copper, Brass contacts and Gold Plated
- Fluke Black Test Connector Adapter With Brass, Copper contacts and Gold Plated
- L-Com Black Male Test Connector Adapter
