Allen Bradley, 1492 Polyamide Terminal Block Jumpers for use with 1492-F

Subtotal (1 pack of 50 units)*

£110.10

(exc. VAT)

£132.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£2.202£110.10

*price indicative

RS Stock No.:
220-4595
Mfr. Part No.:
1492-N15
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Jumper Bar

Accessory Type

Terminal Block Jumpers

For Use With

1492-F

Series

1492

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

ATEX

COO (Country of Origin):
US
The Rockwell Jumper is an essential accessory to bypass and connect terminals directly. The product has 2 poles.

Comes along with a complete catalogue with all the necessary information required

Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy