Allen Bradley, 1492 Polyamide Pen Adapter for use with Terminal Block

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
220-2355
Mfr. Part No.:
1492-PLOTADPT
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Marker

Accessory Type

Pen Adapter

For Use With

Terminal Block

Series

1492

Colour

Grey

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

ATEX

COO (Country of Origin):
GB
The Rockwell Automation IEC X-Y plotter ultra fine pen adapter.

Available in package quantity of 1.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy