Allen Bradley, 1492 Polyamide Terminal Block Jumpers for use with 1492-F
- RS Stock No.:
- 220-4593
- Mfr. Part No.:
- 1492-N13
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£68.20
(exc. VAT)
£81.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.364 | £68.20 |
*price indicative
- RS Stock No.:
- 220-4593
- Mfr. Part No.:
- 1492-N13
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Jumper Bar | |
| Accessory Type | Terminal Block Jumpers | |
| For Use With | 1492-F | |
| Series | 1492 | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Jumper Bar | ||
Accessory Type Terminal Block Jumpers | ||
For Use With 1492-F | ||
Series 1492 | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX | ||
The Rockwell Jumper is an essential accessory to bypass and connect terminals directly. The product has 2 poles.
Comes along with a complete catalogue with all the necessary information required
Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
Related links
- Allen Bradley, 1492 Polyamide Terminal Block Jumpers for use with 1492-F
- Allen Bradley, 1492 Polyamide Terminal Block Jumpers for use with Terminal Block
- Allen Bradley, 1492 Polyamide Terminal Block End Barrier for use with Terminal Block
- Allen Bradley, 1492 Polyamide Terminal Block End Barrier for use with 149-C
- Allen Bradley F H2 Blocks, 1492-HM
- Allen Bradley, 1492 Polyamide Hole Plug for use with Terminal Block
- Allen Bradley, 1492 Polyamide Partition Plate for use with Terminal Block
- Allen Bradley, 1492 Polyamide Pen Adapter for use with Terminal Block
