Allen Bradley, 1492 Polyamide Partition Plate for use with Terminal Block
- RS Stock No.:
- 220-2374
- Mfr. Part No.:
- 1492-PPM3
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£34.85
(exc. VAT)
£41.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.697 | £34.85 |
*price indicative
- RS Stock No.:
- 220-2374
- Mfr. Part No.:
- 1492-PPM3
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Terminal Partition | |
| Accessory Type | Partition Plate | |
| For Use With | Terminal Block | |
| Series | 1492 | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Terminal Partition | ||
Accessory Type Partition Plate | ||
For Use With Terminal Block | ||
Series 1492 | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- CH
The Rockwell Automation terminal block partition plate has grey colour and has 2 x 40 x 30.5 mm dimension available in package of 50 quantity.
IEC certified
Related links
- Allen Bradley, 1492 Polyamide Partition Plate for use with Terminal Block
- Allen Bradley, 1492 Polyamide End Barrier for use with Terminal Block
- Allen Bradley, 1492 Polyamide Terminal Block End Barrier for use with Terminal Block
- Allen Bradley, 1492 Polyamide Hole Plug for use with Terminal Block
- Allen Bradley, 1492 Polyamide 2 Pole Side Jumper for use with Terminal Block
- Allen Bradley, 1492 Polyamide Marker Holder for use with Terminal Block
- Allen Bradley, 1492 Polyamide Mounting Foot for use with Terminal Block
- Allen Bradley, 1492 Polyamide Pen Adapter for use with Terminal Block
