Allen Bradley, 1492 Polyamide Two-Level Jumper for use with 1492-LTF3

Subtotal (1 pack of 20 units)*

£16.36

(exc. VAT)

£19.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£0.818£16.36

*price indicative

RS Stock No.:
220-2043
Mfr. Part No.:
1492-CJL5D
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Two-Level Jumper

Product Type

Jumper Bar

For Use With

1492-LTF3

Series

1492

Colour

Grey

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

ATEX

The Rockwell, 1492 series, Two Leve Centre Jumper has 5mm centre to centre and grey colour. It is used with 1492-LTF3.

It is plug-in type two level centre jumper

Related links