Allen Bradley, 1492 Polyamide Plug-In Centre Jumper for use with LD3C, LTF3, LS2, LKD3, LD3, L3T, L3Q, L3P, L16D,
- RS Stock No.:
- 220-2016
- Mfr. Part No.:
- 1492-CJK5-5
- Brand:
- Allen Bradley
Subtotal (1 pack of 20 units)*
£38.18
(exc. VAT)
£45.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £1.909 | £38.18 |
*price indicative
- RS Stock No.:
- 220-2016
- Mfr. Part No.:
- 1492-CJK5-5
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Plug-In Centre Jumper | |
| Product Type | Jumper Bar | |
| For Use With | LD3C, LTF3, LS2, LKD3, LD3, L3T, L3Q, L3P, L16D, 1492-L3 | |
| Series | 1492 | |
| Colour | Yellow | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Plug-In Centre Jumper | ||
Product Type Jumper Bar | ||
For Use With LD3C, LTF3, LS2, LKD3, LD3, L3T, L3Q, L3P, L16D, 1492-L3 | ||
Series 1492 | ||
Colour Yellow | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Rockwell, 1492 series Centre Jumper has 5mm centre to centre and yellow colour. This centre jumper is insulated and is available in 5-pole configuration. It is used with 1492-L3, L3T, L3Q, L3P.
It is plug-in type jumper
