Allen Bradley, 1492 Polyamide Plug-In Centre Jumper for use with L16D, 1492-L3, L3P, L3Q, L3T, LD3, LD3C, LKD3, LS2,

Subtotal (1 pack of 10 units)*

£194.83

(exc. VAT)

£233.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£19.483£194.83

*price indicative

RS Stock No.:
220-2017
Mfr. Part No.:
1492-CJK5-50
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Plug-In Centre Jumper

Product Type

Jumper Bar

For Use With

L16D, 1492-L3, L3P, L3Q, L3T, LD3, LD3C, LKD3, LS2, LTF3

Series

1492

Colour

Yellow

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The Rockwell, 1492 series Centre Jumper has 5mm centre to centre and yellow colour. This centre jumper is insulated and is available in 50-pole configuration. It is used with 1492-L3, L3T, L3Q, L3P.

It is plug-in type jumper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy