Allen Bradley, 1492 Polyamide End Barrier for use with 1492-LTF3

Subtotal (1 pack of 20 units)*

£21.22

(exc. VAT)

£25.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£1.061£21.22

*price indicative

RS Stock No.:
218-5067
Mfr. Part No.:
1492-EBLTF3
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

End Block

Accessory Type

End Barrier

For Use With

1492-LTF3

Series

1492

Colour

Grey

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

ATEX

The Rockwell Automation end barriers are required to provide the necessary insulation for the last terminal block in a group.

End barrier for spring clamp terminal block

This has grey colour

End Barrier, For Spring Clamp Type TB, 1.5 x 59 x 110.5mm (0.06 x 2.32 x 4.35 in), Gray, Pkg. Qty. of 20, for Use With 1492-LTF3

End Barrier, For Spring Clamp Type TB, 1.5 x 59 x 110.5mm (0.06 x 2.32 x 4.35 in), Gray, Pkg. Qty. of 20, for Use With 1492-LTF3

Related links