Allen Bradley, 1492 Screw Centre Jumper for use with Terminal Block
- RS Stock No.:
- 220-2009
- Mfr. Part No.:
- 1492-CJJN6-2
- Brand:
- Allen Bradley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-2009
- Mfr. Part No.:
- 1492-CJJN6-2
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Jumper Bar | |
| Accessory Type | Screw Centre Jumper | |
| For Use With | Terminal Block | |
| Series | 1492 | |
| Standards/Approvals | IEC, CSA, ATEX | |
| Hazardous Area Certification | IEC, CSA, ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Jumper Bar | ||
Accessory Type Screw Centre Jumper | ||
For Use With Terminal Block | ||
Series 1492 | ||
Standards/Approvals IEC, CSA, ATEX | ||
Hazardous Area Certification IEC, CSA, ATEX | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Rockwell, 1492 series Centre Jumper has 6mm centre to centre and grey colour. This centre jumper is insulated and is available in 2-pole configuration. It is used with 1492-JD3N, JDG3N, JDG3ND.
It is screw type jumper
Related links
- Allen Bradley JDG3ND, 1492-JD3N
- Allen Bradley, 1492 Polyamide Screw Centre Jumper for use with 1492-J70
- Allen Bradley, 1492 Screw Centre Jumper for use with Terminal Block
- Allen Bradley, 1492 Polyamide Screw Centre Jumper for use with Terminal Block
- Allen Bradley, 1492 Polyamide Screw Centre Jumper for use with 1492-W6
- Allen Bradley, 1492 Polyamide Screw Centre Jumper for use with 1492-J16
- Allen Bradley W4TW
- Allen Bradley JD3F J3TW J2Q, 1492-J3
