Allen Bradley, 1492 Screw Centre Jumper for use with for use with Terminal Blocks
- RS Stock No.:
- 220-2100
- Mfr. Part No.:
- 1492-CJP2-4
- Brand:
- Allen Bradley
Subtotal (1 pack of 20 units)*
£17.60
(exc. VAT)
£21.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.88 | £17.60 |
*price indicative
- RS Stock No.:
- 220-2100
- Mfr. Part No.:
- 1492-CJP2-4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Screw Centre Jumper | |
| For Use With | Terminal Block | |
| Series | 1492 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Screw Centre Jumper | ||
For Use With Terminal Block | ||
Series 1492 | ||
- COO (Country of Origin):
- DE
The Rockwell, 1492 series Centre Jumper has 2mm centre to centre and orange colour. This centre jumper is available in 4-pole configuration. For use with 1.5mm Terminal Blocks.
IEC Terminal Block Centre Jumper
Related links
- Allen Bradley, 1492 Centre Jumper for use with for use with Terminal Blocks
- Allen Bradley, 1492 Screw Centre Jumper
- Allen Bradley, 1492 Screw Centre Jumper for use with 1492-J35
- Allen Bradley, 1492 Screw Centre Jumper for use with 1492-WM4
- Allen Bradley, 1492 Screw Centre Jumper for use with 1492-W3
- Allen Bradley, 1492 Screw Centre Jumper for use with 1492-J16
- Allen Bradley, 1492 Screw Centre Jumper for use with 1492-J10
- Allen Bradley, 1492 Screw Centre Jumper for use with 1492-J50
