Allen Bradley, 1492 Screw Centre Jumper for use with JDG3N, JDG3ND, 1492-JD3N

Subtotal (1 pack of 20 units)*

£96.76

(exc. VAT)

£116.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£4.838£96.76

*price indicative

RS Stock No.:
220-2008
Mfr. Part No.:
1492-CJJN6-10
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Screw Centre Jumper

Product Type

Jumper Bar

For Use With

JDG3N, JDG3ND, 1492-JD3N

Series

1492

Colour

Grey, Blue

Standards/Approvals

IEC, CE

Hazardous Area Certification

No

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Rockwell, 1492 series Centre Jumper has 6mm centre to centre and grey colour. This centre jumper is insulated and is available in 10-pole configuration. It is used with 1492-JD3N, JDG3N, JDG3ND.

It is screw type jumper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy