Allen Bradley, 1492 Polyamide End Barrier for use with LD3C, 1492-LD3, LDG3, LDG3C
- RS Stock No.:
- 218-5052
- Mfr. Part No.:
- 1492-EBLD3
- Brand:
- Allen Bradley
Subtotal (1 pack of 20 units)*
£14.96
(exc. VAT)
£17.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.748 | £14.96 |
*price indicative
- RS Stock No.:
- 218-5052
- Mfr. Part No.:
- 1492-EBLD3
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | End Block | |
| Accessory Type | End Barrier | |
| For Use With | LD3C, 1492-LD3, LDG3, LDG3C | |
| Series | 1492 | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type End Block | ||
Accessory Type End Barrier | ||
For Use With LD3C, 1492-LD3, LDG3, LDG3C | ||
Series 1492 | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- RO
The Rockwell Automation end barriers are required to provide the necessary insulation for the last terminal block in a group.
End barrier for spring clamp terminal block
This has grey colour
End Barrier, For Spring Clamp Type TB, 2 x 47.5 x 72.5mm (0.08 x 1.87 x 2.85 in), Gray, Pkg. Qty. of 20, for Use With 1492-LD3, LD3C, LDG3, LDG3C
End Barrier, For Spring Clamp Type TB, 2 x 47.5 x 72.5mm (0.08 x 1.87 x 2.85 in), Gray, Pkg. Qty. of 20, for Use With 1492-LD3, LD3C, LDG3, LDG3C
