Allen Bradley, 1492 Polyamide End Barrier for use with 1492-LD3
- RS Stock No.:
- 218-5054
- Mfr. Part No.:
- 1492-EBLD3-B
- Brand:
- Allen Bradley
Subtotal (1 pack of 20 units)*
£15.36
(exc. VAT)
£18.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.768 | £15.36 |
*price indicative
- RS Stock No.:
- 218-5054
- Mfr. Part No.:
- 1492-EBLD3-B
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | End Barrier | |
| Product Type | End Block | |
| For Use With | 1492-LD3 | |
| Series | 1492 | |
| Colour | Blue | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type End Barrier | ||
Product Type End Block | ||
For Use With 1492-LD3 | ||
Series 1492 | ||
Colour Blue | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- RO
The Rockwell Automation end barriers are required to provide the necessary insulation for the last terminal block in a group.
End barrier for spring clamp terminal block
This has blue colour
End Barriers, Partition Plates, and Terminal Covers, for use with 1492-LD3, Blue
End Barriers, Partition Plates, and Terminal Covers, for use with 1492-LD3, Blue
Related links
- Allen Bradley LDG3 1492-LD3
- Allen Bradley 1492-LD3 LDG3C
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-L4T
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-L4Q
- Allen Bradley 1492-L4
- Allen Bradley 1492-L2Q
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-L6T
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-LMJ3
