Allen Bradley, 1492 End Barrier for use with 1492-J16, J6FB1, J6FB2, J6FB124, J6FB148, J6FB224, J6FB248, J6FB1120,

Subtotal (1 pack of 20 units)*

£15.40

(exc. VAT)

£18.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£0.77£15.40

*price indicative

RS Stock No.:
218-4981
Mfr. Part No.:
1492-EBJ16-Y
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

End Barrier

For Use With

1492-J16, J6FB1, J6FB2, J6FB124, J6FB148, J6FB224, J6FB248, J6FB1120, J6FB1250, J6FB2120, J6FB2250, J35

Series

1492

COO (Country of Origin):
RO
The Rockwell Automation end barriers are required to provide the necessary insulation for the last terminal block in a group.

End barrier for screw type terminal block
This has yellow colour

End Barrier, For Screw Type TB, 1.5 x 49 x 60mm (0.06 x 1.93 x 2.36 in), Yellow, Pkg. Qty. of 20, for Use With 1492-J16, J35, J6FB1, J6FB124, J6FB148, J6FB1120, J6FB1250, J6FB2, J6FB224, J6FB248, J6FB2120, J6FB2250

End Barrier, For Screw Type TB, 1.5 x 49 x 60mm (0.06 x 1.93 x 2.36 in), Yellow, Pkg. Qty. of 20, for Use With 1492-J16, J35, J6FB1, J6FB124, J6FB148, J6FB1120, J6FB1250, J6FB2, J6FB224, J6FB248, J6FB2120, J6FB2250

Related links